Part Details for FR102 by Diodes Incorporated
Overview of FR102 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR102
FR102 CAD Models
FR102 Part Data Attributes:
|
FR102
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FR102
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FR102
This table gives cross-reference parts and alternative options found for FR102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | FR102 vs ER1B |
10DF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | FR102 vs 10DF1 |
HS1BLR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FR102 vs HS1BLR2 |
SG10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | FR102 vs SG10B |
S1ALRQG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR102 vs S1ALRQG |
FM4002V-T | Rectifier Diode, | Rectron Semiconductor | FR102 vs FM4002V-T |
SS100 | Rectifier Diode, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | FR102 vs SS100 |
LL4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Bkc Semiconductors Inc | FR102 vs LL4002G |
ES1BG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FR102 vs ES1BG-SMA-R |
US1B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR102 vs US1B-HF |