FR101-GT3
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of FR101-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR101-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR101-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

FR101-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR101-GT3
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for FR101-GT3

This table gives cross-reference parts and alternative options found for FR101-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR101-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR101M04 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101M04
FR101G-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor FR101-GT3 vs FR101G-T
FR101GH02-4 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH02-4
FR101GH03-3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH03-3
FR101GH02-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH02-1
FR101GH03-4 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH03-4
FR101GH02-5 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH02-5
FR101H02-2 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101H02-2
FR101GH07 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH07
FR101GU01 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GU01
Part Number Description Manufacturer Compare
FR101H08 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101H08
FR101 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor FR101-GT3 vs FR101
FR101GM01 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GM01
FR101H06 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101H06
FR101GM04 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GM04
FR101GH05 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH05
FR101G-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor FR101-GT3 vs FR101G-T
FR101H02-4 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101H02-4
FR101GH06 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor FR101-GT3 vs FR101GH06
FR101GP-AP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components FR101-GT3 vs FR101GP-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR101-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR101-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of FR101-GT3 would you like to use for your alert(s)?
  • Please alert me when FR101-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR101-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR101-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR101-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR101-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR101-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: