-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR1003GP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR1003GP-TP-ND
|
DigiKey | DIODE STANDARD 200V 10A R6 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1405 / $0.2367 | Buy Now |
DISTI #
833-FR1003GP-TP
|
Mouser Electronics | Rectifiers 10A FAST RECOVEY RECTIFIER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FR1003GP-TP
|
IBS Electronics | FR1003GP-TP by MCC is a fast recovery rectifier diode with a 1000V reverse voltage, 1A forward curre... more Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.1968 / $0.2101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FR1003GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR1003GP-TP
Micro Commercial Components
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended land pattern for FR1003GP-TP is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm. It's also recommended to have a thermal pad with a size of 2.5mm x 2.5mm.
The thermal pad of FR1003GP-TP should be connected to a copper plane on the PCB to dissipate heat efficiently. It's recommended to use a thermal interface material (TIM) between the thermal pad and the copper plane to reduce thermal resistance.
The maximum operating temperature range for FR1003GP-TP is -40°C to 125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for an extended period.
Yes, FR1003GP-TP is designed to withstand vibrations up to 10G peak acceleration. However, it's recommended to follow proper PCB design and assembly guidelines to ensure the device's reliability in high-vibration environments.
To ensure the reliability of FR1003GP-TP in high-humidity environments, it's recommended to follow proper PCB design and assembly guidelines, including the use of moisture-resistant materials and conformal coating. Additionally, the device should be stored in a dry environment before assembly and soldering.