Part Details for FR1-8.0-SBC-Y/G-F7P-5 by Bivar Inc
Overview of FR1-8.0-SBC-Y/G-F7P-5 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1-8.0-SBC-Y/G-F7P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-FR1-8.0-SBC-Y/G-F7P-5-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 8" 6.9MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1549 | Buy Now |
DISTI #
749-FR18SBCY/GF7P5
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 1mm. Fiber Optic Core, Vertical, 7mm. Low Profile Dia. Lens, 8.0in. Length Green, 3mm LED, Yellow/Green RoHS: Compliant | 0 |
|
$1.7500 / $4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.8200 | Buy Now |