Part Details for FR05CM12AL by Murata Manufacturing Co Ltd
Overview of FR05CM12AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR05CM12AL
FR05CM12AL CAD Models
FR05CM12AL Part Data Attributes:
|
FR05CM12AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR05CM12AL
Murata Manufacturing Co Ltd
Analog Circuit, 1 Func
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XXSS-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |