There are no models available for this part yet.
Overview of FR02FC10P-S by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FR02FC10P-S by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9337
|
Newark | Switch, Rotary, 1Pole, 10 Position, 0.1A, 5V, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR02FC10P-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.6200 | Buy Now | |
DISTI #
FR02FC10P-S-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
97 In Stock |
|
$2.2410 / $4.1700 | Buy Now | |
DISTI #
633-FR02FC10P-S
|
Mouser Electronics | Coded Rotary Switches SMT 10MM DECIMAL 10P COMPLEMENT CODED RoHS: Compliant | 70 |
|
$2.2400 / $4.0600 | Buy Now | |
DISTI #
70365469
|
RS | Switch, SMT Dip Rotary, Screwdriver, Yllw Act, Decimal Pos,100mA,5VDC, Tube, Gull Wing | NKK Switches FR02FC10P-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$2.7400 | Buy Now | ||
DISTI #
FR02FC10P-S
|
TTI | Coded Rotary Switches SMT 10MM DECIMAL 10P COMPLEMENT CODED Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.7800 / $3.5800 | Buy Now |
CAD Models for FR02FC10P-S by NKK Switches
Part Data Attributes for FR02FC10P-S by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
JESD-609 Code
|
e4
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
Gold (Au)
|