Part Details for FR01SR10P-S by NKK Switches
Overview of FR01SR10P-S by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01SR10P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9331
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01SR10P-S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $8.1000 | Buy Now |
DISTI #
FR01SR10P-S-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
58 In Stock |
|
$3.1000 / $6.4700 | Buy Now |
DISTI #
633-FR01SR10P-S
|
Mouser Electronics | Coded Rotary Switches 10 POSTION REAL CD DIAL ACTUATOR PC RoHS: Compliant | 0 |
|
$3.1000 / $5.8600 | Order Now |
DISTI #
70365466
|
RS | Switch, Dip Rotary, Dial Actuation, Orange Act, Decimal Pos, 100mA, 5VDC, Str PC | NKK Switches FR01SR10P-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $5.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$3.9300 | Buy Now |
DISTI #
FR01SR10P-S
|
TTI | Coded Rotary Switches 10 POSTION REAL CD DIAL ACTUATOR PC Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.9000 / $4.0800 | Buy Now |
DISTI #
FR01SR10P-S
|
TME | Switch: rotary, Pos: 10, 0.1A/50VDC, Poles number: 1, -25÷85°C, THT Min Qty: 1 | 0 |
|
$2.5500 / $3.1000 | RFQ |
|
Powell Electronics | 10MM ULTRA-THIN DIP ROTARY Min Qty: 50 | 957 |
|
$3.6900 / $5.3700 | Buy Now |
Part Details for FR01SR10P-S
FR01SR10P-S CAD Models
FR01SR10P-S Part Data Attributes
|
FR01SR10P-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR01SR10P-S
NKK Switches
Rotary Coded Switch, 10 Positions, Circular, 0.1A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | ORANGE | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | ROTARY | |
Body Breadth | 10.0076 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.13 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |