-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9324
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01KR16P-W-S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $6.0900 | Buy Now |
DISTI #
FR01KR16P-W-S-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
91 In Stock |
|
$2.3823 / $4.9900 | Buy Now |
DISTI #
633-FR01KR16P-W-S
|
Mouser Electronics | Coded Rotary Switches 16 POS REAL PLASTIC SHAFT STRT PC WSHBLE RoHS: Compliant | 80 |
|
$2.3200 / $3.1700 | Buy Now |
DISTI #
70365462
|
RS | Switch, Dip Rotary, Plastic Shaft, Orng Actuator, Hexadecimal Pos,100mA,5VDC, Str PC | NKK Switches FR01KR16P-W-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $3.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$2.9600 | Buy Now |
DISTI #
FR01KR16P-W-S
|
TTI | Coded Rotary Switches 16 POS REAL PLASTIC SHAFT STRT PC WSHBLE Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.9300 / $3.2000 | Buy Now |
|
Powell Electronics | 10MM ULTRA-THIN DIP ROTARY Min Qty: 50 | 33 |
|
$2.5800 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy