Part Details for FR01KR10P-W-S by NKK Switches
Overview of FR01KR10P-W-S by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01KR10P-W-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9317
|
Newark | Rotary Coded Sw, 10Pos, 0.1A/5Vdc, Th, Product Range:Fr01 Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:5Vdc, Output Code:Bcd, Switching Current:100Ma, Switch Construction:- Rohs Compliant: Yes |Nkk Switches FR01KR10P-W-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $7.5200 | Buy Now |
DISTI #
FR01KR10P-W-S-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
807 In Stock |
|
$2.8814 / $6.0500 | Buy Now |
DISTI #
633-FR01KR10P-W-S
|
Mouser Electronics | Coded Rotary Switches 10 POS REAL PLASTIC SHAFT STRT PC WSHBLE RoHS: Compliant | 226 |
|
$2.8800 / $4.9900 | Buy Now |
DISTI #
70365458
|
RS | Switch, Dip Rotary, Plastic Shaft, Orange Actuator, Decimal Pos,100mA,5VDC, Str PC | NKK Switches FR01KR10P-W-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 / $5.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$3.6500 | Buy Now |
DISTI #
FR01KR10P-W-S
|
TTI | Coded Rotary Switches 10 POS REAL PLASTIC SHAFT STRT PC WSHBLE Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$2.9000 / $3.8400 | Buy Now |
|
Powell Electronics | 10MM ULTRA-THIN DIP ROTARY Min Qty: 50 | 1122 |
|
$3.4100 / $4.9800 | Buy Now |