Part Details for FR01KR10H-06XL-S by NKK Switches
Overview of FR01KR10H-06XL-S by NKK Switches
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SOCKET-ADM106XLFZ | Analog Devices | LFCSP SOCKET FOR ADM106x EVAL |
Price & Stock for FR01KR10H-06XL-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9312
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01KR10H-06XL-S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.8200 | Buy Now |
DISTI #
360-2655-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
209 In Stock |
|
$2.3192 / $4.3100 | Buy Now |
DISTI #
633-FR01KR10H-06XL-S
|
Mouser Electronics | Coded Rotary Switches 10 POS REAL PLASTIC SHAFT RA PC .2 SPAC RoHS: Compliant | 0 |
|
$3.0300 / $3.9300 | Order Now |
DISTI #
V79:2366_17782853
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 1000Cycles Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 3 |
|
$1.5610 / $1.5900 | Buy Now |
DISTI #
70365456
|
RS | Switch, Dip Rotary, Plastic Shaft, Orange Actuator, Decimal Pos,100mA,5VDC, R/A PC | NKK Switches FR01KR10H-06XL-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.5100 | RFQ |
|
Future Electronics | FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.9100 / $3.1200 | Buy Now |
|
Future Electronics | FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.9100 / $3.1200 | Buy Now |
|
Future Electronics | FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.9100 / $3.1200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
FR01KR10H-06XL-S
|
TTI | Coded Rotary Switches 10 POS REAL PLASTIC SHAFT RA PC .2 SPAC Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.0500 / $3.2500 | Buy Now |
Part Details for FR01KR10H-06XL-S
FR01KR10H-06XL-S CAD Models
FR01KR10H-06XL-S Part Data Attributes
|
FR01KR10H-06XL-S
NKK Switches
Buy Now
|
Compare Parts:
FR01KR10H-06XL-S
NKK Switches
|
Samacsys Manufacturer | NKK Switches |