Part Details for FR01FC10H by NKK Switches
Overview of FR01FC10H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01FC10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9264
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01FC10H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $6.7600 | Buy Now |
DISTI #
FR01FC10H-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3100 | Buy Now |
DISTI #
633-FR01FC10H
|
Mouser Electronics | Coded Rotary Switches 10MM DECIMAL 10P COMPLEMENT CODED R/A RoHS: Compliant | 0 |
|
$4.4700 / $4.7300 | Order Now |
DISTI #
71049526
|
RS | Switch, Dip Rotary, Screwdriver Act, Yellow Actuator, Decimal Pos,100mA,5VDC, R/A PC | NKK Switches FR01FC10H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8200 | Buy Now |
DISTI #
FR01FC10H
|
TTI | Coded Rotary Switches 10MM DECIMAL 10P COMPLEMENT CODED R/A Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9300 / $4.6800 | Buy Now |
|
Powell Electronics | DIP ROTARY Min Qty: 1 | 180 |
|
$2.4100 / $3.5700 | Buy Now |
Part Details for FR01FC10H
FR01FC10H CAD Models
FR01FC10H Part Data Attributes:
|
FR01FC10H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR01FC10H
NKK Switches
FR01-Series 10mm DIP Rotary Switch; Packaging: Bulk; Poles: BCD Complement; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Copper Alloy; contact finish: Gold; height above board: 0.394" (10.00mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |