Part Details for FR01AR10PB-W by NKK Switches
Overview of FR01AR10PB-W by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FR01AR10PB-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5152
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01AR10PB-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $17.6300 | Buy Now |
DISTI #
FR01AR10PB-W-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8500 | Buy Now |
DISTI #
633-FR01AR10PB-W
|
Mouser Electronics | Coded Rotary Switches SWITCH TOGGLE | 0 |
|
$9.9400 / $11.6900 | Order Now |
DISTI #
71048341
|
RS | Switch, Dip Rotary, Mtl Shaft for Knob, Orng Act, Decimal Pos,100mA,5VDC, Str PC, Brkt | NKK Switches FR01AR10PB-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $11.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$8.3700 | Buy Now |
DISTI #
FR01AR10PB-W
|
TTI | Coded Rotary Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.4900 / $9.8000 | Buy Now |
Part Details for FR01AR10PB-W
FR01AR10PB-W CAD Models
FR01AR10PB-W Part Data Attributes
|
FR01AR10PB-W
NKK Switches
Buy Now
|
Compare Parts:
FR01AR10PB-W
NKK Switches
|
Samacsys Manufacturer | NKK Switches |