Part Details for FR01AC10PB-S by NKK Switches
Overview of FR01AC10PB-S by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FR01AC10PB-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9243
|
Newark | Switch, Rotary, 1Pole, 10 Position, 0.1A, 5V, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR01AC10PB-S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $9.6200 | Buy Now |
DISTI #
3937-FR01AC10PB-S-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
42 In Stock |
|
$7.4182 / $10.7100 | Buy Now |
DISTI #
FR01AC10PB-S-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
25 In Stock |
|
$6.8868 | Buy Now |
DISTI #
633-FR01AC10PB-S
|
Mouser Electronics | Coded Rotary Switches 10mm DECIMAL YELLOW ACTUATOR RoHS: Compliant | 0 |
|
$5.2200 / $7.9400 | Order Now |
DISTI #
70365430
|
RS | Switch, Dip Rotary, Mtl Shaft for Knob, Yllw Act, Decimal Pos,100mA,5VDC, Str PC, Brkt | NKK Switches FR01AC10PB-S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $7.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks | 0 |
|
$5.8300 | Buy Now |
DISTI #
FR01AC10PB-S
|
TTI | Coded Rotary Switches 10mm DECIMAL YELLOW ACTUATOR Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.6400 / $6.0600 | Buy Now |
DISTI #
FR01AC10PB-S
|
TME | Switch: rotary, Pos: 10, 0.1A/50VDC, Poles number: 1, -25÷85°C, FR01 Min Qty: 1 | 0 |
|
$5.5500 / $6.9400 | RFQ |
Part Details for FR01AC10PB-S
FR01AC10PB-S CAD Models
FR01AC10PB-S Part Data Attributes
|
FR01AC10PB-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR01AC10PB-S
NKK Switches
Rotary Switch, 10 Positions, Circular, 0.1A, 5VDC, 9 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | METAL SHAFT | |
Body Breadth | 10.9982 mm | |
Body Height | 11.938 mm | |
Body Length or Diameter | 13.1064 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.24 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 9 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.13 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |