Part Details for FR 3392 by Pizzato Elettrica Srl
Overview of FR 3392 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-392MXC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SD43-392MLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPO6013-392MLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for FR 3392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73654764
|
RS | Safety switch with separate actuator | Pizzato USA FR 3392 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9500 | RFQ |