Part Details for FR 1007-W3M2 by Pizzato Elettrica Srl
Overview of FR 1007-W3M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for FR 1007-W3M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73653100
|
RS | Position switch with adjustable one-way roller and reset device | Pizzato USA FR 1007-W3M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9100 | RFQ |