Part Details for FQZO-12-10U by Panduit Corp
Overview of FQZO-12-10U by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY | |
G845BM020210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for FQZO-12-10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FQZO-12-10U-ND
|
DigiKey | 12-FIBER QN SFQ CASSETTE, OPTIMI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$597.9880 / $662.5900 | Buy Now |
DISTI #
FQZO-12-10U
|
Avnet Americas | OM4 SFQ Cassette with 1 MPO to 6 Duplex LC Optimized Insertion Loss Universal Polarity Aqua - Bulk (Alt: FQZO-12-10U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$700.0000 | Buy Now |
DISTI #
644-FQZO-12-10U
|
Mouser Electronics | Fiber Optic Cable Assemblies 12-fiber QN SFQ cassette, optimized OM4 RoHS: Compliant | 0 |
|
$1,042.5300 | Order Now |
DISTI #
73743226
|
RS | QuickNet SFQ MPO-LC Cassette, OM4, 12 Fiber, Universal | Panduit FQZO-12-10U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,052.9600 | RFQ |
DISTI #
PANFQZO-12-10U
|
Heilind Electronics | 12-FIBER QN SFQ CASSETTE, OM4 OPTIMIZED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$700.0000 / $736.8400 | Buy Now |
DISTI #
000000000005832844
|
Sager | Fiber Optic Cable Assemblies 12-fiber QN SFQ cassette, optimized OM4 Min Qty: 1 | 0 |
|
$762.9600 / $772.3800 | Buy Now |
DISTI #
10015846
|
TestEquity LLC | Panduit FQZO-12-10U QuickNet Cassette, SFQ MPO-LC, OM4, 12 Fiber, Universal, Aqua, 1Pc | 0 |
|
$875.0000 | Buy Now |