Part Details for FQV7240L15BBI by AMIC Technology
Results Overview of FQV7240L15BBI by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQV7240L15BBI Information
FQV7240L15BBI by AMIC Technology is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for FQV7240L15BBI
FQV7240L15BBI CAD Models
FQV7240L15BBI Part Data Attributes
|
FQV7240L15BBI
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
FQV7240L15BBI
AMIC Technology
FIFO, 1KX72, 10ns, Synchronous, CMOS, PBGA256
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | BGA, BGA256,16X16,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PBGA-B256 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX72 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for FQV7240L15BBI
This table gives cross-reference parts and alternative options found for FQV7240L15BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV7240L15BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V7240L15BB | Integrated Device Technology Inc | Check for Price | PBGA-256, Tray | FQV7240L15BBI vs 72V7240L15BB |
IDT72V7240L10BB | Integrated Device Technology Inc | Check for Price | FIFO, 1KX72, 6.5ns, Synchronous, CMOS, PBGA256, PLASTIC, FBGA-256 | FQV7240L15BBI vs IDT72V7240L10BB |
72V7240L15BBG | Integrated Device Technology Inc | Check for Price | PBGA-256, Tray | FQV7240L15BBI vs 72V7240L15BBG |
72V7240L10BB | Integrated Device Technology Inc | Check for Price | PBGA-256, Tray | FQV7240L15BBI vs 72V7240L10BB |
IDT72V7240L10BBG | Integrated Device Technology Inc | Check for Price | FIFO, 1KX72, 6.5ns, Synchronous, CMOS, PBGA256, PLASTIC, FBGA-256 | FQV7240L15BBI vs IDT72V7240L10BBG |