Part Details for FQV72100L10BB by AMIC Technology
Overview of FQV72100L10BB by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for FQV72100L10BB
FQV72100L10BB CAD Models
FQV72100L10BB Part Data Attributes:
|
FQV72100L10BB
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
FQV72100L10BB
AMIC Technology
FIFO, 64KX72, 6.5ns, Synchronous, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | BGA, BGA256,16X16,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PBGA-B256 | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for FQV72100L10BB
This table gives cross-reference parts and alternative options found for FQV72100L10BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV72100L10BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V72100L10BB | PBGA-256, Tray | Integrated Device Technology Inc | FQV72100L10BB vs 72V72100L10BB |
IDT72V72100L10BB | FIFO, 64KX72, 6.5ns, Synchronous, CMOS, PBGA256, PLASTIC, FBGA-256 | Integrated Device Technology Inc | FQV72100L10BB vs IDT72V72100L10BB |
72V72100L15BB | PBGA-256, Tray | Integrated Device Technology Inc | FQV72100L10BB vs 72V72100L15BB |
IDT72V72100L15BB | FIFO, 64KX72, 10ns, Synchronous, CMOS, PBGA256, PLASTIC, FBGA-256 | Integrated Device Technology Inc | FQV72100L10BB vs IDT72V72100L15BB |