Part Details for FQV261L10TF by AMIC Technology
Overview of FQV261L10TF by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for FQV261L10TF
FQV261L10TF CAD Models
FQV261L10TF Part Data Attributes
|
FQV261L10TF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
FQV261L10TF
AMIC Technology
FIFO, 16KX9, 6.5ns, Synchronous, CMOS, PQFP64
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for FQV261L10TF
This table gives cross-reference parts and alternative options found for FQV261L10TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV261L10TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72264L15TF | TQFP-64, Tray | Integrated Device Technology Inc | FQV261L10TF vs 72264L15TF |
IDT72261L12PFT/R | FIFO, 16KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72261L12PFT/R |
IDT72264L20TF8 | FIFO, 16KX9, Synchronous, CMOS, PQFP64, 10 X 10, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72264L20TF8 |
72264L20TF | TQFP-64, Tray | Integrated Device Technology Inc | FQV261L10TF vs 72264L20TF |
IDT72261L25PFB | FIFO, 16KX9, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72261L25PFB |
IDT72264L20PF8 | FIFO, 16KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72264L20PF8 |
IDT72261L12PF | FIFO, 16KX9, 9ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72261L12PF |
IDT72V264L12PF | FIFO, 16KX9, 9ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72V264L12PF |
IDT72V264L10PF | FIFO, 16KX9, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72V264L10PF |
IDT72V264L15PF | FIFO, 16KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | FQV261L10TF vs IDT72V264L15PF |