FQV2103L10PF
AMIC Technology
Description: FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80

Overview of FQV2103L10PF by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for FQV2103L10PF by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQV2103L10PF by AMIC Technology

FQV2103L10PF
AMIC Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Package Description
QFP, QFP80,.64SQ
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
S-PQFP-G80
Memory Density
2359296 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Number of Functions
1
Number of Terminals
80
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL/SERIAL
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. FQV2103L10PF
    AMIC Technology
    FIFO, 128KX18, 6.5ns, Synchronous, CMOS, PQFP80
    VS

Alternate Parts for FQV2103L10PF

This table gives cross-reference parts and alternative options found for FQV2103L10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV2103L10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V2103L7-5PF8 FIFO, 128KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc FQV2103L10PF vs IDT72V2103L7-5PF8
IDT72V2103L7-5PFG8 FIFO, 128KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc FQV2103L10PF vs IDT72V2103L7-5PFG8
IDT72V2103L7.5PF8 FIFO, 128KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc FQV2103L10PF vs IDT72V2103L7.5PF8
72V2103L7-5PF8 TQFP-80, Reel Integrated Device Technology Inc FQV2103L10PF vs 72V2103L7-5PF8
IDT72V2103L7.5PFG FIFO, 128KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc FQV2103L10PF vs IDT72V2103L7.5PFG
72V2103L7-5PFG8 FIFO, 128KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc FQV2103L10PF vs 72V2103L7-5PFG8
72V2103L7-5PF9 FIFO, 128KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc FQV2103L10PF vs 72V2103L7-5PF9
IDT72V2103L7-5PFGI FIFO, 128KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc FQV2103L10PF vs IDT72V2103L7-5PFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQV2103L10PF by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQV2103L10PF by AMIC Technology

Select Manufacturer
Which Manufacturer of FQV2103L10PF would you like to use for your alert(s)?
  • Please alert me when FQV2103L10PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQV2103L10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQV2103L10PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQV2103L10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQV2103L10PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQV2103L10PF by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: