Part Details for FQV04L50JI by AMIC Technology
Results Overview of FQV04L50JI by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQV04L50JI Information
FQV04L50JI by AMIC Technology is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for FQV04L50JI
FQV04L50JI CAD Models
FQV04L50JI Part Data Attributes
|
FQV04L50JI
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
FQV04L50JI
AMIC Technology
FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for FQV04L50JI
This table gives cross-reference parts and alternative options found for FQV04L50JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV04L50JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS1-67204V-55 | Matra MHS | Check for Price | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | FQV04L50JI vs CMS1-67204V-55 |
CY7C454-12JC | Cypress Semiconductor | Check for Price | FIFO, 4KX9, 9ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | FQV04L50JI vs CY7C454-12JC |
CY7C433-40JI | Cypress Semiconductor | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | FQV04L50JI vs CY7C433-40JI |
ILS1-67204V-65 | Atmel Corporation | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | FQV04L50JI vs ILS1-67204V-65 |
QS7244-15JR | Quality Semiconductor Inc | Check for Price | FIFO, 4KX9, Synchronous, CMOS, PQCC32, | FQV04L50JI vs QS7244-15JR |
L8C204JC10 | LOGIC Devices Inc | Check for Price | FIFO, 4KX9, 10ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | FQV04L50JI vs L8C204JC10 |
IDT72141S35J | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 35ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | FQV04L50JI vs IDT72141S35J |
L8C241JI50 | LOGIC Devices Inc | Check for Price | FIFO, 4KX9, 25ns, Synchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | FQV04L50JI vs L8C241JI50 |
QS7204-12J | Quality Semiconductor Inc | Check for Price | FIFO, 4KX9, 12ns, Asynchronous, CMOS, PQCC32, | FQV04L50JI vs QS7204-12J |
IDT72142S50J | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | FQV04L50JI vs IDT72142S50J |