Part Details for FQU4N50TU-WS by onsemi
Overview of FQU4N50TU-WS by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQU4N50TU-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQU4N50TU-WS
|
TME | Transistor: N-MOSFET, unipolar, 500V, 1.64A, Idm: 10.4A, 45W, IPAK Min Qty: 1 | 0 |
|
$0.5020 / $1.0760 | RFQ |
Part Details for FQU4N50TU-WS
FQU4N50TU-WS CAD Models
FQU4N50TU-WS Part Data Attributes:
|
FQU4N50TU-WS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQU4N50TU-WS
onsemi
Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK, TO-251 3L (IPAK), 5040-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-251 3L (IPAK) | |
Package Description | , | |
Manufacturer Package Code | 369AR | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 2.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO |