Part Details for FQU2N90TU_AM002 by Fairchild Semiconductor Corporation
Overview of FQU2N90TU_AM002 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FQU2N90TU_AM002
FQU2N90TU_AM002 CAD Models
FQU2N90TU_AM002 Part Data Attributes
|
FQU2N90TU_AM002
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQU2N90TU_AM002
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |