-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK, TO-251 3L (IPAK), 5040-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1192
|
Newark | Qf 60V 115Mohm L Ipak/Tube Rohs Compliant: Yes |Onsemi FQU13N06LTU-WS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1881 |
|
$0.4200 / $1.3200 | Buy Now |
DISTI #
FQU13N06LTU-WS-ND
|
DigiKey | MOSFET N-CH 60V 11A IPAK Min Qty: 1 Lead time: 99 Weeks Container: Tube |
39246 In Stock |
|
$0.4045 / $1.0800 | Buy Now |
|
Rochester Electronics | FQU13N06L - Power MOSFET, N-Channel, Logic Level, QFET, 60 V, 11 A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3960 |
|
$0.6006 / $0.7066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQU13N06LTU-WS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQU13N06LTU-WS
onsemi
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK, TO-251 3L (IPAK), 5040-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-251 3L (IPAK) | |
Package Description | PLASTIC, IPAK-3 | |
Manufacturer Package Code | 369AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQU13N06LTU-WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQU13N06LTU-WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQU13N06LTU_WS | N-Channel QFET® MOSFET 60V, 11A, 115mΩ, TO-251 3L (IPAK), 30240-RAIL | onsemi | FQU13N06LTU-WS vs FQU13N06LTU_WS |
FQU13N06LTU | Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK, 5040-TUBE | onsemi | FQU13N06LTU-WS vs FQU13N06LTU |