-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 800 V, 0.2 A, 20 Ω, SOT-223, SOT-223 4L, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1560
|
Newark | Mosfet, N-Ch, 800V, 0.2A, Sot-223-3, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FQT1N80TF-WS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $1.0100 | Buy Now |
DISTI #
FQT1N80TF-WSCT-ND
|
DigiKey | MOSFET N-CH 800V 200MA SOT223-3 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3633 / $0.9700 | Buy Now |
DISTI #
FQT1N80TF-WS
|
Avnet Americas | Trans MOSFET N-CH 800V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FQT1N80TF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.3887 / $0.4351 | Buy Now |
DISTI #
512-FQT1N80TF_WS
|
Mouser Electronics | MOSFET 800V 0.2A 20Ohm N-Channel RoHS: Compliant | 15870 |
|
$0.3810 / $0.9800 | Buy Now |
|
Future Electronics | MOSFET 800V 0.2A 20Ohm N-Channel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3650 / $0.3800 | Buy Now |
DISTI #
FQT1N80TF-WS
|
Avnet Americas | Trans MOSFET N-CH 800V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FQT1N80TF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.3887 / $0.4351 | Buy Now |
DISTI #
FQT1N80TF-WS
|
Avnet Asia | Trans MOSFET N-CH 800V 0.2A 4-Pin(3+Tab) SOT-223 T/R (Alt: FQT1N80TF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days | 0 |
|
$0.3045 / $0.3405 | Buy Now |
DISTI #
FQT1N80TF-WS
|
Avnet Silica | Trans MOSFET N-CH 800V 0.2A 4-Pin(3+Tab) SOT-223 T/R (Alt: FQT1N80TF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FQT1N80TF-WS
|
EBV Elektronik | Trans MOSFET N-CH 800V 0.2A 4-Pin(3+Tab) SOT-223 T/R (Alt: FQT1N80TF-WS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQT1N80TF-WS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQT1N80TF-WS
onsemi
Power MOSFET, N-Channel, QFET®, 800 V, 0.2 A, 20 Ω, SOT-223, SOT-223 4L, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4L | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 0.8 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 90 ns |