Part Details for FQT13N06LTF by Fairchild Semiconductor Corporation
Results Overview of FQT13N06LTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQT13N06LTF Information
FQT13N06LTF by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FQT13N06LTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 60V 2.8A SOT-223 | 12000 |
|
$0.2472 / $0.3707 | Buy Now |
Part Details for FQT13N06LTF
FQT13N06LTF CAD Models
FQT13N06LTF Part Data Attributes
|
FQT13N06LTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQT13N06LTF
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 |
Alternate Parts for FQT13N06LTF
This table gives cross-reference parts and alternative options found for FQT13N06LTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQT13N06LTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQT13N06LD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | FQT13N06LTF vs FQT13N06LD84Z |