Part Details for FQSFP-01-05.9-L-PF-3 by Samtec Inc
Overview of FQSFP-01-05.9-L-PF-3 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-QSFPPEXPAS-001 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-001 1m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (3.3 ft) |
Price & Stock for FQSFP-01-05.9-L-PF-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQSFP-01-05.9-L-PF-3
|
Avnet Americas | Flyover QSFP Cable System - Bulk (Alt: FQSFP-01-05.9-L-PF-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5f3d0881ade7bd146cedf775
|
Samtec | Flyover® QSFP Cable System RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for FQSFP-01-05.9-L-PF-3
FQSFP-01-05.9-L-PF-3 CAD Models
FQSFP-01-05.9-L-PF-3 Part Data Attributes
|
FQSFP-01-05.9-L-PF-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FQSFP-01-05.9-L-PF-3
Samtec Inc
Cable Assembly, 16 Conductor(s), 30, 34AWG, 200V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Connector Side1 | FQSFP | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY, FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 200 V | |
Shielding | YES | |
Wire Gauge | 30, 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |