-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel QFET® MOSFET 400V, 0.45A, 4.2Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0509
|
Newark | N Channel Mosfet, 400V, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:400V, Drain Source Voltage Vds P Channel:400V, Continuous Drain Current Id N Channel:450Ma, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi FQS4901TF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y1558
|
Newark | Mosfet Transistor, Dual N Channel, 450 Ma, 400 V, 3.2 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FQS4901TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7450 / $1.6200 | Buy Now |
DISTI #
73928933
|
RS | Transistor, N-channel, QFET MOSFET, 400V, 0.45A, 4.2 Ohm at VGS 10V | ON Semiconductor FQS4901TF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7200 | RFQ |
DISTI #
FQS4901TF
|
TME | Transistor: N-MOSFET x2, unipolar, 400V, 0.45A, 2W, SO8 Min Qty: 1 | 0 |
|
$0.6900 / $1.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQS4901TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQS4901TF
onsemi
N-Channel QFET® MOSFET 400V, 0.45A, 4.2Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.45 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 1.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQS4901TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQS4901TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQS4901TF | 0.45A, 400V, 4.2ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOP-8 | Rochester Electronics LLC | FQS4901TF vs FQS4901TF |
FQS4901TF | Power Field-Effect Transistor, 0.45A I(D), 400V, 4.2ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | FQS4901TF vs FQS4901TF |
FQS4901TF_NL | Power Field-Effect Transistor, 0.45A I(D), 400V, 4.2ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | FQS4901TF vs FQS4901TF_NL |