Part Details for FQPF6N90CT by Fairchild Semiconductor Corporation
Overview of FQPF6N90CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQPF6N90CT
FQPF6N90CT CAD Models
FQPF6N90CT Part Data Attributes
|
FQPF6N90CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF6N90CT
Fairchild Semiconductor Corporation
N-Channel QFET® MOSFET 900V, 6A, 2.3Ω, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FQPF6N90CT
This table gives cross-reference parts and alternative options found for FQPF6N90CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF6N90CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQPF6N90C_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 6A I(D), 900V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | FQPF6N90CT vs FQPF6N90C_NL |