Part Details for FQPF5N50CFTU by Fairchild Semiconductor Corporation
Overview of FQPF5N50CFTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for FQPF5N50CFTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 5A, 500V, 1.55ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5198 |
|
$0.5995 / $0.7053 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 500V 5A TO-220F | 5020 |
|
RFQ |
Part Details for FQPF5N50CFTU
FQPF5N50CFTU CAD Models
FQPF5N50CFTU Part Data Attributes:
|
FQPF5N50CFTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF5N50CFTU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 500V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | LEAD FREE, TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |