Part Details for FQPF50N06 by Fairchild Semiconductor Corporation
Overview of FQPF50N06 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQPF50N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 84 |
|
$1.4962 / $2.7204 | Buy Now | |
|
Win Source Electronics | MOSFET N-CH 60V 31A TO-220F | 1689 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for FQPF50N06
FQPF50N06 CAD Models
FQPF50N06 Part Data Attributes
|
FQPF50N06
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF50N06
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 31A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 495 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 47 W | |
Pulsed Drain Current-Max (IDM) | 124 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF50N06
This table gives cross-reference parts and alternative options found for FQPF50N06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF50N06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB80N06S2LH5ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | FQPF50N06 vs IPB80N06S2LH5ATMA1 |
STP4NK60Z | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | FQPF50N06 vs STP4NK60Z |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | FQPF50N06 vs FQA30N40 |
FQA17N40 | Power Field-Effect Transistor, 17.2A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN | Fairchild Semiconductor Corporation | FQPF50N06 vs FQA17N40 |
SSS7N60B | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQPF50N06 vs SSS7N60B |
FDP6035L | Power Field-Effect Transistor, 58A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQPF50N06 vs FDP6035L |
BUK465-60A | 41A, 60V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | FQPF50N06 vs BUK465-60A |
IXFH68N20 | Power Field-Effect Transistor, 68A I(D), 200V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, | IXYS Corporation | FQPF50N06 vs IXFH68N20 |
STD7NK30Z | 5A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | FQPF50N06 vs STD7NK30Z |
SPA16N50C3 | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | FQPF50N06 vs SPA16N50C3 |