Part Details for FQPF47P06YDTU by Fairchild Semiconductor Corporation
Overview of FQPF47P06YDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FQPF47P06YDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET P-CH 60V 30A TO-220F | 7100 |
|
$2.3480 / $3.5210 | Buy Now |
Part Details for FQPF47P06YDTU
FQPF47P06YDTU CAD Models
FQPF47P06YDTU Part Data Attributes
|
FQPF47P06YDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF47P06YDTU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |