Part Details for FQPF2N60C by onsemi
Overview of FQPF2N60C by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQPF2N60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9885
|
Newark | Mosfet, N, To-220F, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:23W, Msl:-Rohs Compliant: Yes |Onsemi FQPF2N60C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FQPF2N60C
|
Avnet Americas | Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FQPF2N60C) RoHS: Compliant Min Qty: 603 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10261 Partner Stock |
|
$0.5149 / $0.6145 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 44 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | 35 |
|
$1.1250 / $2.2500 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 2A, 600V, 4.7ohm, N-Channel, MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 174 |
|
$0.5147 / $0.6055 | Buy Now |
DISTI #
FQPF2N60C
|
TME | Transistor: N-MOSFET, unipolar, 600V, 1.35A, 23W, TO220FP Min Qty: 1 | 0 |
|
$0.7100 / $1.0700 | RFQ |
Part Details for FQPF2N60C
FQPF2N60C CAD Models
FQPF2N60C Part Data Attributes
|
FQPF2N60C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF2N60C
onsemi
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |