Part Details for FQP6N40C by Fairchild Semiconductor Corporation
Overview of FQP6N40C by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQP6N40C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FQP6N40C-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 6 Min Qty: 469 Container: Bulk MARKETPLACE PRODUCT |
14720 In Stock |
|
$0.6400 | Buy Now |
|
Quest Components | 29 |
|
$1.2300 / $2.0500 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 6A, 400V, 1ohm, N-Channel, MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 447689 |
|
$0.5490 / $0.6459 | Buy Now |
|
ComSIT USA | QFET 400 V N-CHANNEL MOSFET Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for FQP6N40C
FQP6N40C CAD Models
FQP6N40C Part Data Attributes
|
FQP6N40C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQP6N40C
Fairchild Semiconductor Corporation
N-Channel QFET® MOSFET 400V, 6A, 1Ω, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQP6N40C
This table gives cross-reference parts and alternative options found for FQP6N40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP6N40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF730B | Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQP6N40C vs IRF730B |
FQP6N40C | Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220, 1000-TUBE | onsemi | FQP6N40C vs FQP6N40C |