Part Details for FQP50N06... by onsemi
Overview of FQP50N06... by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQP50N06...
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0188
|
Newark | Mosfet, N, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:50A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.022Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Pd:120W, Rohs Compliant: Yes |Onsemi FQP50N06... Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $1.7300 | Buy Now |