-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -60 V, -47 A, 26 mΩ, TO-220, TO-220-3, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0498
|
Newark | P Channel Mosfet, -60V, 47A, To-220, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:47A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi FQP47P06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$2.0600 / $2.7600 | Buy Now |
DISTI #
FQP47P06-ND
|
DigiKey | MOSFET P-CH 60V 47A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5179 / $3.6400 | Buy Now |
DISTI #
FQP47P06
|
Avnet Americas | Trans MOSFET P-CH 60V 47A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FQP47P06) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.4286 / $1.4808 | Buy Now |
DISTI #
34C0498
|
Avnet Americas | Trans MOSFET P-CH 60V 47A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 34C0498) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2100 / $2.7600 | Buy Now |
DISTI #
512-FQP47P06
|
Mouser Electronics | MOSFETs 60V P-Channel QFET RoHS: Compliant | 1061 |
|
$1.7400 / $3.2400 | Buy Now |
DISTI #
E02:0323_00843896
|
Arrow Electronics | Trans MOSFET P-CH 60V 47A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Europe - 1000 |
|
$1.8602 / $3.4638 | Buy Now |
DISTI #
V36:1790_06359778
|
Arrow Electronics | Trans MOSFET P-CH 60V 47A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Date Code: 2431 | Americas - 574 |
|
$1.5140 / $1.9980 | Buy Now |
DISTI #
73928981
|
RS | Transistor, P-channel, QFET MOSFET, -60V, -47A, 26 mOhm, 175C max, TO-220-3LD | ON Semiconductor FQP47P06 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $3.5300 | RFQ |
|
Future Electronics | P-Channel 60 V 26 mOhm Through Hole QFET Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 50Tube |
|
$1.4700 / $1.6200 | Buy Now |
|
Future Electronics | P-Channel 60 V 26 mOhm Through Hole QFET Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.4700 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQP47P06
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQP47P06
onsemi
Power MOSFET, P-Channel, QFET®, -60 V, -47 A, 26 mΩ, TO-220, TO-220-3, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 820 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |