Part Details for FQP44N08 by Rochester Electronics LLC
Overview of FQP44N08 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQP44N08
FQP44N08 CAD Models
FQP44N08 Part Data Attributes
|
FQP44N08
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FQP44N08
Rochester Electronics LLC
44A, 80V, 0.034ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQP44N08
This table gives cross-reference parts and alternative options found for FQP44N08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP44N08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSP7N60A | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | FQP44N08 vs SSP7N60A |
FQPF34N20 | 17.5A, 200V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN | Rochester Electronics LLC | FQP44N08 vs FQPF34N20 |
IRF654B | 21A, 250V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | FQP44N08 vs IRF654B |
FQPF3N40 | 1.6A, 400V, 3.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | FQP44N08 vs FQPF3N40 |
FQA24N50 | 24A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, 3 PIN | Rochester Electronics LLC | FQP44N08 vs FQA24N50 |
SSH7N90A | Power Field-Effect Transistor, 7A I(D), 900V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | FQP44N08 vs SSH7N90A |
FQA24N50F | 24A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, 3 PIN | Rochester Electronics LLC | FQP44N08 vs FQA24N50F |
SSS5N90A | Power Field-Effect Transistor, 3A I(D), 900V, 2.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Samsung Semiconductor | FQP44N08 vs SSS5N90A |
FDP6035L | 58A, 30V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | FQP44N08 vs FDP6035L |
FQAF8N80 | 5.9A, 800V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PF, 3 PIN | Rochester Electronics LLC | FQP44N08 vs FQAF8N80 |