-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C4337
|
Newark | Transistor, mosfet, p-Channel,500V V(Br)Dss,2.7A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP3P50 Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7020 / $1.1600 | Buy Now |
DISTI #
38AH0343
|
Newark | Qf -500V 4.9Ohm To220 Rohs Compliant: Yes |Onsemi FQP3P50 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.1600 | Buy Now |
DISTI #
FQP3P50-ND
|
DigiKey | MOSFET P-CH 500V 2.7A TO220-3 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73928979
|
RS | Transistor, P-channel, QFET MOSFET, -500V, -2.7A, 4.9 Ohm, -55 to 150C, TO-220 | ON Semiconductor FQP3P50 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.5500 | RFQ |
DISTI #
FQP3P50
|
EBV Elektronik | Trans MOSFET P-CH 500V 2.7A 3-Pin(3+Tab) TO-220AB Rail (Alt: FQP3P50) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQP3P50
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQP3P50
onsemi
Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 4.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Pulsed Drain Current-Max (IDM) | 10.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |