Part Details for FQP17P06 by Fairchild Semiconductor Corporation
Overview of FQP17P06 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQP17P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | MOSFET P-CH 60V 17A TO-220 | 24000 |
|
RFQ |
Part Details for FQP17P06
FQP17P06 CAD Models
FQP17P06 Part Data Attributes:
|
FQP17P06
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQP17P06
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 17A I(D), 60V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQP17P06
This table gives cross-reference parts and alternative options found for FQP17P06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP17P06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP80N03S2L-05 | Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | FQP17P06 vs SPP80N03S2L-05 |
NDP7050L | Power Field-Effect Transistor, 75A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQP17P06 vs NDP7050L |
SSH60N08 | Power Field-Effect Transistor, 60A I(D), 80V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | FQP17P06 vs SSH60N08 |
FQP6N50 | Power Field-Effect Transistor, 5.5A I(D), 500V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQP17P06 vs FQP6N50 |
STW13NK80Z | 12A, 800V, 0.65ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | FQP17P06 vs STW13NK80Z |
STB24NM65N | N-channel 650 V - 0.16 Y - 19 A - TO-220/FP - D2/I2PAK - TO-247 second generation MDmesh™ Power MOSFET | STMicroelectronics | FQP17P06 vs STB24NM65N |
NDB705BE | 70A, 50V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | FQP17P06 vs NDB705BE |
SSH70N10 | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | FQP17P06 vs SSH70N10 |
NDB706AL | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | National Semiconductor Corporation | FQP17P06 vs NDB706AL |
STB80NF55L-08T4 | 80A, 55V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | FQP17P06 vs STB80NF55L-08T4 |