Part Details for FQP16N25C-F105 by onsemi
Overview of FQP16N25C-F105 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQP16N25C-F105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-FQP16N25C-F105-488-ND
|
DigiKey | FQP16N25 - POWER FIELD-EFFECT TR Min Qty: 407 Container: Tube MARKETPLACE PRODUCT |
14000 In Stock |
|
$1.2300 | Buy Now |
DISTI #
FQP16N25C-F105
|
Avnet Americas | MOSFET N-Channel 250V 15.6A 3-Pin TO-220 (Alt: FQP16N25C-F105) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 14000 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
|
Rochester Electronics | FQP16N25 - Power Field-Effect Transistor, 16A, 250V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 812 |
|
$0.2514 / $0.2958 | Buy Now |
|
Flip Electronics | Stock, ship today | 14000 |
|
$0.9000 | RFQ |