-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 40 A, 110 mΩ, TO-264, TO-264-3, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQL40N50F
|
Avnet Americas | Trans MOSFET N-CH 500V 40A 3-Pin(3+Tab) TO-264 Rail - Rail/Tube (Alt: FQL40N50F) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 375 Partner Stock |
|
$4.1906 | Buy Now |
DISTI #
FQL40N50F
|
TME | Transistor: N-MOSFET, unipolar, 500V, 25A, Idm: 160A, 460W, TO264 Min Qty: 1 | 0 |
|
$7.5800 / $10.6200 | RFQ |
|
Flip Electronics | Stock, ship today | 375 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQL40N50F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQL40N50F
onsemi
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 40 A, 110 mΩ, TO-264, TO-264-3, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-264-3 | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 460 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQL40N50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQL40N50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQL40N50F-SW82196 | Transistor | Fairchild Semiconductor Corporation | FQL40N50F vs FQL40N50F-SW82196 |
FQL40N50 | Power MOSFET, N-Channel, QFET®, 500 V, 40 A, 110 mΩ, TO-264, TO-264-3, 375-TUBE | onsemi | FQL40N50F vs FQL40N50 |