Part Details for FQI8N60CTU by onsemi
Overview of FQI8N60CTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FQI8N60CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0835
|
Newark | Mosfet, N-Ch, 600V, 7.5A, I2Pak, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:7.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FQI8N60CTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3000 | Buy Now |
DISTI #
FQI8N60CTU
|
Avnet Americas | Trans MOSFET N-CH 600V 7.5A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: FQI8N60CTU) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12000 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 7.5A, 600V, 1.2ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6985 |
|
$1.0100 / $1.1900 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.7100 | RFQ |
Part Details for FQI8N60CTU
FQI8N60CTU CAD Models
FQI8N60CTU Part Data Attributes
|
FQI8N60CTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQI8N60CTU
onsemi
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, I2PAK, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | I2PAK-3 | |
Manufacturer Package Code | 418AV | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |