Part Details for FQI8N60CTU by Fairchild Semiconductor Corporation
Overview of FQI8N60CTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FQI8N60CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FQI8N60CTU-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 7 Min Qty: 254 Container: Bulk MARKETPLACE PRODUCT |
6985 In Stock |
|
$1.1900 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 7.5A, 600V, 1.2ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25781 |
|
$1.0100 / $1.1900 | Buy Now |
Part Details for FQI8N60CTU
FQI8N60CTU CAD Models
FQI8N60CTU Part Data Attributes
|
FQI8N60CTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQI8N60CTU
Fairchild Semiconductor Corporation
N-Channel QFET® MOSFET 600V, 7.5A, 1.2Ω, 3LD, TO262, JEDEC VARIATION AA (I2PAK), 1000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-262 | |
Package Description | ROHS COMPLIANT, I2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO262, JEDEC VARIATION AA (I2PAK) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |