Part Details for FQD4P40TM-AM002 by onsemi
Overview of FQD4P40TM-AM002 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQD4P40TM-AM002
FQD4P40TM-AM002 CAD Models
FQD4P40TM-AM002 Part Data Attributes
|
FQD4P40TM-AM002
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQD4P40TM-AM002
onsemi
P-Channel QFET® MOSFET -400V, -2.7A, 3.1Ω, TO-252 3L (DPAK), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FQD4P40TM-AM002
This table gives cross-reference parts and alternative options found for FQD4P40TM-AM002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD4P40TM-AM002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH40N120ANTU | IGBT, 1200V, NPT, TO-247-3, 450-TUBE | onsemi | FQD4P40TM-AM002 vs FGH40N120ANTU |
FOD8163T | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 2000-TUBE | onsemi | FQD4P40TM-AM002 vs FOD8163T |
BAY72TR | High Conductance Fast Diode, Axial Lead, 10000-REEL | onsemi | FQD4P40TM-AM002 vs BAY72TR |
FOD8314R2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC-6, 1000-REEL | onsemi | FQD4P40TM-AM002 vs FOD8314R2 |
1P85-1N4148 | Rectifier Diode | onsemi | FQD4P40TM-AM002 vs 1P85-1N4148 |
FOD8314TR2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 1000-REEL | onsemi | FQD4P40TM-AM002 vs FOD8314TR2 |
QED223A4R0 | Infrared LED, 5mm, 1-Element, 880nm, | QT Optoelectronics | FQD4P40TM-AM002 vs QED223A4R0 |
FOD8314T | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 2000-TUBE | onsemi | FQD4P40TM-AM002 vs FOD8314T |
FOD8163 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC-6, 2000-TUBE | onsemi | FQD4P40TM-AM002 vs FOD8163 |
1N3064TR | High Conductance Fast Diode, Axial Lead, 10000-REEL | onsemi | FQD4P40TM-AM002 vs 1N3064TR |