There are no models available for this part yet.
Overview of FQD4N25TM-WS by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FQD4N25TM-WS by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC1180
|
Newark | Qf -250V 2.1Ohm Dpak/Reel Rohs Compliant: Yes |Onsemi FQD4N25TM-WS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3440 | Buy Now | |
DISTI #
FQD4N25TM-WS
|
Avnet Americas | Trans MOSFET N-CH 250V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FQD4N25TM-WS) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27505 Partner Stock |
|
$0.2175 | Buy Now | |
DISTI #
FQD4N25TM-WS
|
Avnet Americas | Trans MOSFET N-CH 250V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FQD4N25TM-WS) RoHS: Compliant Min Qty: 1194 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1355 Partner Stock |
|
$0.2597 / $0.3099 | Buy Now | |
Rochester Electronics | FQD4N25 - Power Field-Effect Transistor, 3A, 250V, 1.75ohm, N-Channel, MOSFET, TO-252AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 1355 |
|
$0.2596 / $0.3054 | Buy Now | ||
DISTI #
FQD4N25TM-WS
|
TME | Transistor: N-MOSFET, unipolar, 250V, 1.9A, Idm: 12A, 37W, DPAK Min Qty: 1 | 0 |
|
$0.3510 / $0.8280 | RFQ | |
Flip Electronics | Stock, ship today | 27505 |
|
RFQ |
CAD Models for FQD4N25TM-WS by onsemi
Part Data Attributes for FQD4N25TM-WS by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-252 3L (DPAK)
|
Package Description
|
DPAK-3/2
|
Manufacturer Package Code
|
369AS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Avalanche Energy Rating (Eas)
|
52 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
3 A
|
Drain-source On Resistance-Max
|
1.75 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
37 W
|
Pulsed Drain Current-Max (IDM)
|
12 A
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQD4N25TM-WS
This table gives cross-reference parts and alternative options found for FQD4N25TM-WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD4N25TM-WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD4N25TM_WS | N-Channel QFET® MOSFET 250V, 3A, 1.75Ω, TO-252 3L (DPAK), 30000-TAPE REEL | onsemi | FQD4N25TM-WS vs FQD4N25TM_WS |
Related Parts for FQD4N25TM-WS
-
FQP19N10Power Field-Effect Transistors
-
IR25607STRPBFPeripheral Drivers
-
PTN04050AADSwitching Regulator or Controllers
-
FDME820NZTSmall Signal Field-Effect Transistors
-
FR16JR05Rectifier Diodes
-
TSV6391AICTOperational Amplifiers
-
TPSD477M006R0100Fixed Capacitors
-
RT9818C-18GVPower Management Circuits
-
FIN1048MXLine Driver or Receivers