-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -500 V, -2.1 A, 4.9 Ω, DPAK, DPAK-3 / TO-252-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQD3P50TM by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6016
|
Newark | Qf -500V 4.9Ohm Dpak/Reel Rohs Compliant: Yes |Onsemi FQD3P50TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2444 |
|
$0.6400 / $1.5600 | Buy Now |
DISTI #
84Y9966
|
Newark | Mosfet, P-Channel, -500V, -2.1A, To252-3, Channel Type:P Channel, Drain Source Voltage Vds:500V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2375 |
|
$0.7180 / $0.7830 | Buy Now |
DISTI #
FQD3P50TMCT-ND
|
DigiKey | MOSFET P-CH 500V 2.1A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9629 In Stock |
|
$0.5256 / $1.5700 | Buy Now |
DISTI #
84Y9966
|
Avnet Americas | Trans MOSFET P-CH 500V 2.1A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 84Y9966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk |
2400 Partner Stock |
|
$1.0200 / $1.8500 | Buy Now |
DISTI #
FQD3P50TM
|
Avnet Americas | Trans MOSFET P-CH 500V 2.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD3P50TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4947 / $0.5128 | Buy Now |
DISTI #
FQD3P50TM
|
Avnet Americas | Trans MOSFET P-CH 500V 2.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD3P50TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4947 / $0.5128 | Buy Now |
DISTI #
FQD3P50TM
|
Avnet Americas | Trans MOSFET P-CH 500V 2.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD3P50TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4947 / $0.5128 | Buy Now |
DISTI #
512-FQD3P50TM
|
Mouser Electronics | MOSFETs 500V P-Channel QFET RoHS: Compliant | 44599 |
|
$0.5600 / $1.7300 | Buy Now |
DISTI #
E02:0323_00848327
|
Arrow Electronics | Trans MOSFET P-CH 500V 2.1A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2446 | Europe - 27500 |
|
$0.5997 | Buy Now |
|
Future Electronics | P-Channel 500 V 4.9 Ohm Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$0.4950 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQD3P50TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQD3P50TM
onsemi
Power MOSFET, P-Channel, QFET®, -500 V, -2.1 A, 4.9 Ω, DPAK, DPAK-3 / TO-252-3, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Description | Low gate charge ( Typ. 18nC); Low RDS(on); Low Crss ( Typ. 9.5pF); 100% avalanche tested | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2025-01-22 16:53:39 | |
Total Weight | 329.241 | |
Category CO2 Kg | 8.8 | |
CO2 | 2897.3208 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 95 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 4.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 8.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQD3P50TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD3P50TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQD3P50TM_AM002 | Fairchild Semiconductor Corporation | Check for Price | FQD3P50TM_AM002 | FQD3P50TM vs FQD3P50TM_AM002 |