Part Details for FQD3P50TM-AM002BLT by onsemi
Overview of FQD3P50TM-AM002BLT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQD3P50TM-AM002BLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1178
|
Newark | Qf -500V 4.9Ohm Dpak/Reel Rohs Compliant: Yes |Onsemi FQD3P50TM-AM002BLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH8752
|
Newark | Mosfet, P-Ch, 500V, 2.1A, 150Deg C, 50W Rohs Compliant: Yes |Onsemi FQD3P50TM-AM002BLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FQD3P50TM-AM002BLT
|
TME | Transistor: P-MOSFET, unipolar, -500V, -1.33A, Idm: -8.4A, 50W, DPAK Min Qty: 1 | 0 |
|
$0.6500 / $1.0700 | RFQ |
Part Details for FQD3P50TM-AM002BLT
FQD3P50TM-AM002BLT CAD Models
FQD3P50TM-AM002BLT Part Data Attributes:
|
FQD3P50TM-AM002BLT
onsemi
Buy Now
|
Compare Parts:
FQD3P50TM-AM002BLT
onsemi
|
Samacsys Manufacturer | onsemi |