Part Details for FQD1N60CTM by Fairchild Semiconductor Corporation
Overview of FQD1N60CTM by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQD1N60CTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 1A I(D), 600V, 11.5OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 800 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 1A I(D), 600V, 11.5OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 126 |
|
$0.4353 / $0.8705 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 1A, 600V, 11.5ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 421 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for FQD1N60CTM
FQD1N60CTM CAD Models
FQD1N60CTM Part Data Attributes:
|
FQD1N60CTM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQD1N60CTM
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 1A I(D), 600V, 11.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 33 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 11.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQD1N60CTM
This table gives cross-reference parts and alternative options found for FQD1N60CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD1N60CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD1N60CTM | 1A, 600V, 11.5ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, DPAK-3 | Rochester Electronics LLC | FQD1N60CTM vs FQD1N60CTM |
FQD1N60CTM | Power MOSFET, N-Channel, QFET®, 600 V, 1 A, 11.5 Ω, DPAK, 2500-REEL | onsemi | FQD1N60CTM vs FQD1N60CTM |