-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 200 V, 15 A, 140 mΩ, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4036
|
Newark | N Channel Mosfet, 200V, 15Ma, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:15Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Product Range:-Rohs Compliant: Yes |Onsemi FQD18N20V2TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7830 | Buy Now |
DISTI #
27AC5827
|
Newark | Qf 200V 140Mohm Dpak Rohs Compliant: Yes |Onsemi FQD18N20V2TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.6860 | Buy Now |
DISTI #
28H9902
|
Newark | N Channel Mosfet, 200V, 15Ma, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:15Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FQD18N20V2TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 / $0.6950 | Buy Now |
DISTI #
FQD18N20V2TMCT-ND
|
DigiKey | MOSFET N-CH 200V 15A DPAK Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5057 / $1.3500 | Buy Now |
DISTI #
FQD18N20V2TM
|
Avnet Americas | Trans MOSFET N-CH 200V 15A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD18N20V2TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5411 / $0.6057 | Buy Now |
DISTI #
FQD18N20V2TM
|
Avnet Americas | Trans MOSFET N-CH 200V 15A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD18N20V2TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5411 / $0.6057 | Buy Now |
DISTI #
FQD18N20V2TM
|
Avnet Americas | Trans MOSFET N-CH 200V 15A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD18N20V2TM) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FQD18N20V2TM
|
Mouser Electronics | MOSFET 200V N-Ch adv QFET V2 Series RoHS: Compliant | 0 |
|
$0.5770 / $1.3500 | Order Now |
|
Future Electronics | N-Channel 200 V 140 mOhm Surface Mount Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Future Electronics | N-Channel 200 V 140 mOhm Surface Mount Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQD18N20V2TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQD18N20V2TM
onsemi
Power MOSFET, N-Channel, QFET®, 200 V, 15 A, 140 mΩ, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQD18N20V2TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD18N20V2TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD18N20V2TM | Power Field-Effect Transistor, 15A I(D), 200V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Fairchild Semiconductor Corporation | FQD18N20V2TM vs FQD18N20V2TM |