-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 250 V, 16 A, 270 mΩ, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2471
|
Newark | N Channel Mosfet, 250V, 16A, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:16A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FQD16N25CTM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4801 |
|
$0.6860 / $1.2400 | Buy Now |
DISTI #
87X8792
|
Newark | Mosfet Transistor, N Channel, 16 A, 250 V, 220 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FQD16N25CTM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5207 |
|
$0.7320 / $1.2900 | Buy Now |
DISTI #
04M9364
|
Newark | Mosfet (Metal-Oxide-Semiconductor Field-Effect Transistor) Rohs Compliant: Yes |Onsemi FQD16N25CTM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5910 | Buy Now |
DISTI #
FQD16N25CTMCT-ND
|
DigiKey | MOSFET N-CH 250V 16A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4303 / $1.1500 | Buy Now |
DISTI #
FQD16N25CTM
|
Avnet Americas | Trans MOSFET N-CH 250V 16A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD16N25CTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 967 Factory Stock |
|
$0.4604 / $0.5154 | Buy Now |
DISTI #
FQD16N25CTM
|
Avnet Americas | Trans MOSFET N-CH 250V 16A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD16N25CTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4604 / $0.5154 | Buy Now |
DISTI #
75M2471
|
Avnet Americas | Trans MOSFET N-CH 250V 16A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 75M2471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 4 Days Container: Ammo Pack | 4801 Partner Stock |
|
$0.7070 / $1.2400 | Buy Now |
DISTI #
87X8792
|
Avnet Americas | Trans MOSFET N-CH 250V 16A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 87X8792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.7520 / $1.2900 | Buy Now |
DISTI #
512-FQD16N25CTM
|
Mouser Electronics | MOSFET HIGH VOLTAGE RoHS: Compliant | 8543 |
|
$0.4910 / $1.1500 | Buy Now |
DISTI #
V72:2272_06301236
|
Arrow Electronics | Trans MOSFET N-CH 250V 16A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2227 Container: Cut Strips | Americas - 151 |
|
$0.4406 / $0.9488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQD16N25CTM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQD16N25CTM
onsemi
Power MOSFET, N-Channel, QFET®, 250 V, 16 A, 270 mΩ, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 432 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |